ENC28J60-I/SS | |
---|---|
DigiKey Part Number | ENC28J60-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | ENC28J60-I/SS |
Description | IC ETHERNET CTRLR W/SPI 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
25 | ¥31.87960 | ¥796.99 |
100 | ¥28.90410 | ¥2,890.41 |