MAPS-010146-TR0500 | |
---|---|
DigiKey Part Number | 1465-1345-2-ND - Tape & Reel (TR) 1465-1345-1-ND - Cut Tape (CT) 1465-1345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010146-TR0500 |
Description | PHASE SHIFTER 4-BIT 8.0-12.0GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 8GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.36000 | ¥541.36 |
10 | ¥504.76800 | ¥5,047.68 |
25 | ¥468.18920 | ¥11,704.73 |
100 | ¥438.92800 | ¥43,892.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥389.18280 | ¥194,591.40 |