MA4M3100 | |
---|---|
DigiKey Part Number | 1465-MA4M3100-ND |
Manufacturer | |
Manufacturer Product Number | MA4M3100 |
Description | CAP SILICON 100PF 50V SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF Silicon Capacitor 50 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | - | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | - | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.008" (0.20mm) | |
Size / Dimension | 0.019" L x 0.019" W (0.50mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.29170 | ¥1,229.17 |
300 | ¥11.54133 | ¥3,462.40 |
500 | ¥10.15964 | ¥5,079.82 |