MADRCC0004 | |
---|---|
DigiKey Part Number | MADRCC0004-ND |
Manufacturer | |
Manufacturer Product Number | MADRCC0004 |
Description | DRIVER,PB-FREE VERSION OF DR65-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 4.5V ~ 5.5V Supply 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Driver | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.88300 | ¥498.83 |
48 | ¥45.34896 | ¥2,176.75 |
144 | ¥40.81410 | ¥5,877.23 |
288 | ¥39.92017 | ¥11,497.01 |