MAPS-010146-001SMB | |
---|---|
DigiKey Part Number | 1465-1615-ND |
Manufacturer | |
Manufacturer Product Number | MAPS-010146-001SMB |
Description | EVAL BOARD FOR MAPS-010146-TR050 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - MAPS-010146 Phase Shifter 8GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Phase Shifter | |
Frequency | 8GHz ~ 12GHz | |
For Use With/Related Products | MAPS-010146 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥4,310.14667 | ¥12,930.44 |