MAPS-010164-TR0500 | |
---|---|
DigiKey Part Number | 1465-1347-2-ND - Tape & Reel (TR) 1465-1347-1-ND - Cut Tape (CT) 1465-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010164-TR0500 |
Description | PHASE SHIFT 6-BIT 2.3-3.8 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 2.3GHz ~ 3.8GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 2.3GHz ~ 3.8GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.47000 | ¥749.47 |
10 | ¥698.79200 | ¥6,987.92 |
25 | ¥648.15640 | ¥16,203.91 |
100 | ¥607.64740 | ¥60,764.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥538.78076 | ¥269,390.38 |