AT20-0107 | |
---|---|
DigiKey Part Number | 1465-AT20-0107-ND |
Manufacturer | |
Manufacturer Product Number | AT20-0107 |
Description | ATTENUATOR,DIGITAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 2 GHz 50 Ohms CR-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 0.5dB ~ 31.5dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | CR-13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,348.12000 | ¥2,348.12 |
10 | ¥2,201.33900 | ¥22,013.39 |
25 | ¥2,091.27200 | ¥52,281.80 |