R208 | |
---|---|
DigiKey Part Number | 2090-R208-ND |
Manufacturer | |
Manufacturer Product Number | R208 |
Description | STEPPER DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 24VDC Supply 2A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 2A | |
Voltage - Supply | 12 ~ 24VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,270.96000 | ¥1,270.96 |
5 | ¥1,242.27800 | ¥6,211.39 |
24 | ¥1,218.39625 | ¥29,241.51 |
48 | ¥1,194.50542 | ¥57,336.26 |