WO-3709V-03 | |
---|---|
DigiKey Part Number | 2090-WO-3709V-03-ND |
Manufacturer | |
Manufacturer Product Number | WO-3709V-03 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 14 400.0 Step 1.2 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.2 A | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 16 / 113 | |
Size / Dimension | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 3 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.308gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.20000 | ¥417.20 |
5 | ¥409.97400 | ¥2,049.87 |
10 | ¥402.78900 | ¥4,027.89 |
25 | ¥395.59640 | ¥9,889.91 |
50 | ¥388.40420 | ¥19,420.21 |
200 | ¥382.64985 | ¥76,529.97 |