WO-208-13-01-RO | |
---|---|
DigiKey Part Number | 2090-WO-208-13-01-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-208-13-01-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 8 200.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 3 / 21.19 | |
Size / Dimension | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | |
NEMA Frame Size | 8 | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 6.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.044gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥479.64000 | ¥479.64 |
5 | ¥471.31600 | ¥2,356.58 |
10 | ¥463.05900 | ¥4,630.59 |
32 | ¥454.78688 | ¥14,553.18 |
64 | ¥446.51891 | ¥28,577.21 |
128 | ¥439.90320 | ¥56,307.61 |