WO-416-05-04 | |
---|---|
DigiKey Part Number | 2090-WO-416-05-04-ND |
Manufacturer | |
Manufacturer Product Number | WO-416-05-04 |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 400.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 6 / 42.37 | |
Size / Dimension | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.132gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.71000 | ¥469.71 |
5 | ¥461.62200 | ¥2,308.11 |
10 | ¥453.52000 | ¥4,535.20 |
25 | ¥445.42480 | ¥11,135.62 |
50 | ¥437.32600 | ¥21,866.30 |
160 | ¥430.84719 | ¥68,935.55 |