SS2502-8040P | |
---|---|
DigiKey Part Number | 2300-SS2502-8040P-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SS2502-8040P |
Description | STEP, F2, SQ.50, 1.8, PANCAKE TY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 30.45 / 215 | |
Size / Dimension | Square - 1.969" x 1.969" (50.00mm x 50.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.197" (5.00mm) | |
Mounting Hole Spacing | 1.614" (41.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 5.9 Ohms | |
Features | - | |
Rotor Inertia | 1.18gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.45000 | ¥398.45 |
5 | ¥391.60000 | ¥1,958.00 |
10 | ¥384.73100 | ¥3,847.31 |
25 | ¥377.86560 | ¥9,446.64 |
50 | ¥370.99480 | ¥18,549.74 |
100 | ¥365.49790 | ¥36,549.79 |