4411 | |
---|---|
DigiKey Part Number | 1528-4411-ND |
Manufacturer | |
Manufacturer Product Number | 4411 |
Description | STEPPER MOTOR 200 STEPS NEMA-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 8 200.0 Step 600 mA 3.9VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 3.9VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 2.83 / 20 | |
Size / Dimension | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | |
NEMA Frame Size | 8 | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 35 Ohms | |
Features | - | |
Rotor Inertia | 2.5gcm² | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.23000 | ¥181.23 |