SH2141-5511P | |
---|---|
DigiKey Part Number | 2300-SH2141-5511P-ND |
Manufacturer | |
Manufacturer Product Number | SH2141-5511P |
Description | STEP, F2, SQ.14, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid, Dual Shaft Frame Size 200.0 Step 300 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 300 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 0.92 / 7 | |
Size / Dimension | Square - 0.551" x 0.551" (14.00mm x 14.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 21 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥660.71000 | ¥660.71 |
5 | ¥649.11800 | ¥3,245.59 |
10 | ¥637.52300 | ¥6,375.23 |
25 | ¥625.93440 | ¥15,648.36 |
50 | ¥616.66300 | ¥30,833.15 |
100 | ¥602.75330 | ¥60,275.33 |