NEMA08-17-01D-AMT112S | |
---|---|
DigiKey Part Number | 102-4704-ND |
Manufacturer | |
Manufacturer Product Number | NEMA08-17-01D-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 8 200.0 Step 800 mA 24 ~ 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA08-17-01D-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 800 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 4 / 28.25 | |
Size / Dimension | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | |
NEMA Frame Size | 8 | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 5.4 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 0.044gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,229.87000 | ¥1,229.87 |
10 | ¥1,179.04200 | ¥11,790.42 |
50 | ¥1,144.47620 | ¥57,223.81 |