M035

DigiKey Part Number
2221-M035-ND
Manufacturer
Manufacturer Product Number
M035
Description
GRBL MODULE 13.2 STEPMOTOR DRIVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 9 ~ 24VDC Supply 1.5A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
3
Voltage - Load
-
Current - Output
1.5A
Voltage - Supply
9 ~ 24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.19000¥254.19
Manufacturers Standard Package