1555RF42GY | |
---|---|
DigiKey Part Number | 164-1555RF42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555RF42GY |
Description | ENCLOSURE PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.460" (62.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.460" (62.48mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.38000 | ¥179.38 |
5 | ¥168.83400 | ¥844.17 |
10 | ¥158.28400 | ¥1,582.84 |
25 | ¥147.73400 | ¥3,693.35 |
50 | ¥145.09700 | ¥7,254.85 |
100 | ¥142.45830 | ¥14,245.83 |
250 | ¥140.34796 | ¥35,086.99 |
500 | ¥137.18210 | ¥68,591.05 |