TMCM-1270-TMCL | |
---|---|
DigiKey Part Number | 505-TMCM-1270-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1270-TMCL |
Description | STEPPER DRIVER 1.2A |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 1.2A Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.2A | |
Voltage - Supply | 24VDC | |
Interface | CAN | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.54000 | ¥858.54 |