TMCM-1210 | |
---|---|
DigiKey Part Number | 505-TMCM-1210-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1210 |
Description | BOARD CONTROLLER DRIVER STEPPER |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 24VDC Supply 0.6A 12 ~ 24V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 24V | |
Current - Output | 0.6A | |
Voltage - Supply | 12 ~ 24VDC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.41000 | ¥974.41 |