WO-4118S-04P | |
---|---|
DigiKey Part Number | 2090-WO-4118S-04P-ND |
Manufacturer | |
Manufacturer Product Number | WO-4118S-04P |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 1.34 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.34 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 42 / 296.59 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 2.5 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 0.791gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.90000 | ¥376.90 |
5 | ¥370.39200 | ¥1,851.96 |
10 | ¥363.89800 | ¥3,638.98 |
25 | ¥357.39520 | ¥8,934.88 |
64 | ¥350.89797 | ¥22,457.47 |
128 | ¥345.69953 | ¥44,249.54 |
256 | ¥337.90184 | ¥86,502.87 |