WO-4118L-07P | |
---|---|
DigiKey Part Number | 2090-WO-4118L-07P-ND |
Manufacturer | |
Manufacturer Product Number | WO-4118L-07P |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 17 200.0 Step 2.1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 83 / 586.11 | |
Size / Dimension | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.3 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 1.6gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.15000 | ¥518.15 |
5 | ¥509.23400 | ¥2,546.17 |
10 | ¥500.30400 | ¥5,003.04 |
48 | ¥491.37271 | ¥23,585.89 |
96 | ¥482.43823 | ¥46,314.07 |
144 | ¥475.29090 | ¥68,441.89 |