Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
468 In Stock | 1 : ¥436.88000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.6 Ohms | Round Shaft | ||
27 In Stock | 1 : ¥457.65000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.7 A | 200.0 | 1.8° | - | 61 / 431 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.6 Ohms | Round Shaft | ||
102 In Stock | 1 : ¥569.21000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.7 A | 400.0 | 0.9° | - | 62 / 438 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.9 Ohms | Round Shaft | ||
43 In Stock | 1 : ¥616.90000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 115 / 812.1 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2 Ohms | Flatted Shaft | ||
4 In Stock 82 Factory | 1 : ¥1,754.65000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
61 In Stock | 1 : ¥376.90000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.34 A | 200.0 | 1.8° | - | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 2.5 Ohms | Flatted Shaft | ||
24 In Stock | 1 : ¥376.90000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200.0 | 1.8° | - | 42 / 296.59 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 9.9 Ohms | Flatted Shaft | ||
35 In Stock | 1 : ¥426.13000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 700 mA | 200.0 | 1.8° | - | 63 / 444.88 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 10.8 Ohms | Flatted Shaft | ||
23 In Stock | 1 : ¥518.15000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.05 A | 200.0 | 1.8° | - | 83 / 586.11 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5.2 Ohms | Flatted Shaft | ||
8 In Stock | 1 : ¥475.10000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 71 / 501 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.2 Ohms | Round Shaft | ||
0 In Stock Check Lead Time | 1 : ¥428.95000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.5 A | 200.0 | 1.8° | - | 37 / 261.3 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.5 Ohms | Round Shaft |