R356 | |
---|---|
DigiKey Part Number | 2090-R356-ND |
Manufacturer | |
Manufacturer Product Number | R356 |
Description | STEPPER DRIVE / CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 40VDC Supply 3A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 12 ~ 40VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,600.78000 | ¥3,600.78 |
5 | ¥3,531.57000 | ¥17,657.85 |
12 | ¥3,462.31917 | ¥41,547.83 |