TX25-40P-12ST-H1E | |
---|---|
DigiKey Part Number | 670-1440-ND |
Manufacturer | |
Manufacturer Product Number | TX25-40P-12ST-H1E |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-40P-12ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 18mm, 22mm, 24mm | |
Height Above Board | 0.598" (15.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
40 | ¥11.67425 | ¥466.97 |
100 | ¥11.14400 | ¥1,114.40 |
300 | ¥10.08300 | ¥3,024.90 |
500 | ¥9.28694 | ¥4,643.47 |
1,000 | ¥7.96023 | ¥7,960.23 |
2,400 | ¥7.42953 | ¥17,830.87 |