TX25-40P-8ST-H1E | |
---|---|
DigiKey Part Number | 670-1446-ND |
Manufacturer | |
Manufacturer Product Number | TX25-40P-8ST-H1E |
Description | CONN PLUG 40POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm, 18mm, 20mm | |
Height Above Board | 0.441" (11.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.05400 | ¥130.54 |
25 | ¥12.49880 | ¥312.47 |
40 | ¥12.22225 | ¥488.89 |
80 | ¥11.66713 | ¥933.37 |
230 | ¥10.55565 | ¥2,427.80 |
864 | ¥9.44450 | ¥8,160.05 |
1,728 | ¥8.05558 | ¥13,920.04 |
2,592 | ¥7.77781 | ¥20,160.08 |