TX24-40R-6ST-H1E | |
---|---|
DigiKey Part Number | 670-1384-ND |
Manufacturer | |
Manufacturer Product Number | TX24-40R-6ST-H1E |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-40R-6ST-H1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 14mm, 18mm | |
Height Above Board | 0.406" (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥11.94040 | ¥298.51 |
40 | ¥11.67425 | ¥466.97 |
80 | ¥11.14475 | ¥891.58 |
230 | ¥10.08309 | ¥2,319.11 |
864 | ¥9.02156 | ¥7,794.63 |
1,728 | ¥7.69488 | ¥13,296.75 |
2,592 | ¥7.42956 | ¥19,257.42 |