SN75468D | |
---|---|
DigiKey Part Number | SN75468D-ND |
Manufacturer | |
Manufacturer Product Number | SN75468D |
Description | TRANS 7NPN DARL 100V 0.5A 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75468D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
40 | ¥6.83475 | ¥273.39 |
120 | ¥5.41575 | ¥649.89 |
520 | ¥4.59023 | ¥2,386.92 |
1,000 | ¥3.73924 | ¥3,739.24 |
2,000 | ¥3.52004 | ¥7,040.08 |
5,000 | ¥3.35242 | ¥16,762.10 |
10,000 | ¥3.19769 | ¥31,976.90 |