STTH112U | |
---|---|
DigiKey Part Number | 497-2460-2-ND - Tape & Reel (TR) 497-2460-1-ND - Cut Tape (CT) 497-2460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH112U |
Description | DIODE GEN PURP 1.2KV 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH112U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65020 | ¥165.02 |
500 | ¥1.52784 | ¥763.92 |
1,000 | ¥1.03887 | ¥1,038.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.95638 | ¥2,390.95 |
5,000 | ¥0.91667 | ¥4,583.35 |
12,500 | ¥0.82500 | ¥10,312.50 |
25,000 | ¥0.81278 | ¥20,319.50 |
62,500 | ¥0.76389 | ¥47,743.12 |