TX24-40R-LT-H1E | |
---|---|
DigiKey Part Number | 670-1386-ND |
Manufacturer | |
Manufacturer Product Number | TX24-40R-LT-H1E |
Description | CONN RCPT 40POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥14.17960 | ¥354.49 |
40 | ¥13.86375 | ¥554.55 |
80 | ¥13.23375 | ¥1,058.70 |
230 | ¥11.97304 | ¥2,753.80 |
792 | ¥10.71279 | ¥8,484.53 |
1,584 | ¥9.13733 | ¥14,473.53 |
3,168 | ¥8.82227 | ¥27,948.95 |