SEAM-20-01-S-08-2-RA-K-TR | |
---|---|
DigiKey Part Number | SAM14383TR-ND - Tape & Reel (TR) SAM14383CT-ND - Cut Tape (CT) SAM14383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-01-S-08-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 160P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-01-S-08-2-RA-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.98000 | ¥227.98 |
10 | ¥218.04500 | ¥2,180.45 |
25 | ¥209.83520 | ¥5,245.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥194.48440 | ¥14,586.33 |
150 | ¥172.60493 | ¥25,890.74 |