MAX9130EXT+T | |
---|---|
DigiKey Part Number | MAX9130EXT+TTR-ND - Tape & Reel (TR) MAX9130EXT+TCT-ND - Cut Tape (CT) MAX9130EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9130EXT+T |
Description | IC RECEIVER 0/1 SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9130EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 500Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥46.19600 | ¥461.96 |
25 | ¥44.04320 | ¥1,101.08 |
100 | ¥38.24270 | ¥3,824.27 |
250 | ¥36.52396 | ¥9,130.99 |
500 | ¥33.30130 | ¥16,650.65 |
1,000 | ¥29.00437 | ¥29,004.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.93014 | ¥69,825.35 |