SN74AVC4T234ZWAR | |
---|---|
DigiKey Part Number | 296-SN74AVC4T234ZWARTR-ND - Tape & Reel (TR) 296-SN74AVC4T234ZWARCT-ND - Cut Tape (CT) 296-SN74AVC4T234ZWARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T234ZWAR |
Description | IC TRANSLATOR UNIDIR 11NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-NFBGA (2x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA | |
Supplier Device Package | 11-NFBGA (2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
25 | ¥10.21640 | ¥255.41 |
100 | ¥8.39120 | ¥839.12 |
250 | ¥7.84396 | ¥1,960.99 |
500 | ¥6.93204 | ¥3,466.02 |
1,000 | ¥5.47266 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.10781 | ¥12,769.52 |
5,000 | ¥4.85242 | ¥24,262.10 |
12,500 | ¥4.67000 | ¥58,375.00 |