TB67S109AFNG,EL | |
---|---|
DigiKey Part Number | TB67S109AFNGELTR-ND - Tape & Reel (TR) TB67S109AFNGELCT-ND - Cut Tape (CT) TB67S109AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S109AFNG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S109AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.64100 | ¥266.41 |
25 | ¥25.18760 | ¥629.69 |
100 | ¥21.82820 | ¥2,182.82 |
250 | ¥20.70908 | ¥5,177.27 |
500 | ¥18.58208 | ¥9,291.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.67170 | ¥15,671.70 |
2,000 | ¥14.88811 | ¥29,776.22 |
5,000 | ¥14.32841 | ¥71,642.05 |