IRFR1010ZTRPBF | |
---|---|
DigiKey Part Number | 448-IRFR1010ZTRPBFTR-ND - Tape & Reel (TR) 448-IRFR1010ZTRPBFCT-ND - Cut Tape (CT) 448-IRFR1010ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR1010ZTRPBF |
Description | MOSFET N-CH 55V 42A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2840 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.64000 | ¥106.40 |
100 | ¥8.46760 | ¥846.76 |
500 | ¥7.16502 | ¥3,582.51 |
1,000 | ¥6.07944 | ¥6,079.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.77548 | ¥11,550.96 |
6,000 | ¥5.55837 | ¥33,350.22 |
10,000 | ¥5.37434 | ¥53,743.40 |