IRFH3707TRPBF | |
---|---|
DigiKey Part Number | IRFH3707TRPBFTR-ND - Tape & Reel (TR) IRFH3707TRPBFCT-ND - Cut Tape (CT) IRFH3707TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFH3707TRPBF |
Description | MOSFET N-CH 30V 12A/29A 8PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 29A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | IRFH3707TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.4mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.56300 | ¥35.63 |
100 | ¥2.47520 | ¥247.52 |
500 | ¥1.93236 | ¥966.18 |
1,000 | ¥1.57056 | ¥1,570.56 |
2,000 | ¥1.40403 | ¥2,808.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40401 | ¥5,616.04 |
8,000 | ¥1.33263 | ¥10,661.04 |
12,000 | ¥1.23744 | ¥14,849.28 |
28,000 | ¥1.20888 | ¥33,848.64 |