IRFH3707TRPBF

DigiKey Part Number
IRFH3707TRPBFTR-ND - Tape & Reel (TR)
IRFH3707TRPBFCT-ND - Cut Tape (CT)
IRFH3707TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFH3707TRPBF
Description
MOSFET N-CH 30V 12A/29A 8PQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 29A (Tc) 2.8W (Ta) Surface Mount 8-PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IRFH3707TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.4mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.35V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
8.1 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.56300¥35.63
100¥2.47520¥247.52
500¥1.93236¥966.18
1,000¥1.57056¥1,570.56
2,000¥1.40403¥2,808.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.40401¥5,616.04
8,000¥1.33263¥10,661.04
12,000¥1.23744¥14,849.28
28,000¥1.20888¥33,848.64
Manufacturers Standard Package