OPA2322AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-43263-2-ND - Tape & Reel (TR) 296-43263-1-ND - Cut Tape (CT) 296-43263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AQDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36100 | ¥213.61 |
25 | ¥20.14960 | ¥503.74 |
100 | ¥17.16690 | ¥1,716.69 |
250 | ¥16.11888 | ¥4,029.72 |
500 | ¥14.10394 | ¥7,051.97 |
1,000 | ¥11.68616 | ¥11,686.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.88023 | ¥27,200.57 |
5,000 | ¥10.47727 | ¥52,386.35 |