TLV2172QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-50490-2-ND - Tape & Reel (TR) 296-50490-1-ND - Cut Tape (CT) 296-50490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.64800 | ¥156.48 |
25 | ¥14.76120 | ¥369.03 |
100 | ¥12.57580 | ¥1,257.58 |
250 | ¥11.80800 | ¥2,952.00 |
500 | ¥10.33204 | ¥5,166.02 |
1,000 | ¥8.56077 | ¥8,560.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.97041 | ¥19,926.03 |
5,000 | ¥7.67520 | ¥38,376.00 |