TLV2316QDGKRQ1 | |
---|---|
DigiKey Part Number | 296-45321-2-ND - Tape & Reel (TR) 296-45321-1-ND - Cut Tape (CT) 296-45321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316QDGKRQ1 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316QDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70560 | ¥217.64 |
100 | ¥7.15160 | ¥715.16 |
250 | ¥6.68540 | ¥1,671.35 |
500 | ¥5.90794 | ¥2,953.97 |
1,000 | ¥4.66415 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.35323 | ¥10,883.08 |
5,000 | ¥4.13559 | ¥20,677.95 |
12,500 | ¥3.98011 | ¥49,751.38 |