IAUZ40N06S5N050ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUZ40N06S5N050ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N06S5N050ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N06S5N050ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ40N06S5N050ATMA1 |
Description | MOSFET N-CH 60V 40A TSDSON-8-33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tj) 71W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ40N06S5N050ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 30.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.88300 | ¥88.83 |
100 | ¥6.90770 | ¥690.77 |
500 | ¥5.85506 | ¥2,927.53 |
1,000 | ¥4.76965 | ¥4,769.65 |
2,000 | ¥4.49003 | ¥8,980.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.27622 | ¥21,381.10 |
10,000 | ¥4.07885 | ¥40,788.50 |