Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Driven Configuration
Half-BridgeLow-Side
Channel Type
3-PhaseIndependentSynchronous
Number of Drivers
26
Voltage - Supply
5V ~ 20V5.5V ~ 60V10V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2.5V-
Current - Peak Output (Source, Sink)
1A, 1A6A, 6A
Input Type
Non-InvertingRC Input Circuit
Rise / Fall Time (Typ)
33ns, 33ns (Max)40ns, 20ns-
Package / Case
8-SOIC (0.154", 3.90mm Width)64-LQFP Exposed Pad
Supplier Device Package
PG-DSO-8-9PG-DSO-8-904PG-LQFP-64-27
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AUIR2085STR
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
5,032
In Stock
1 : ¥36.22000
Cut Tape (CT)
2,500 : ¥18.18356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
10V ~ 15V
-
1A, 1A
RC Input Circuit
100 V
40ns, 20ns
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-904
PG-LQFP-64-27
TLE9180D31QKXUMA1
IC GATE DRVR HALF-BRIDGE 64LQFP
Infineon Technologies
7,323
In Stock
1 : ¥60.02000
Cut Tape (CT)
1,900 : ¥34.04863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
N-Channel MOSFET
5.5V ~ 60V
-
1A, 1A
Non-Inverting
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
64-LQFP Exposed Pad
PG-LQFP-64-27
AUIRB24427STR
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
2,288
In Stock
1 : ¥29.72000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
6A, 6A
Non-Inverting
-
33ns, 33ns (Max)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-9
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.