SZNZ8F4V7MX2WT5G | |
---|---|
DigiKey Part Number | 488-SZNZ8F4V7MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F4V7MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F4V7MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F4V7MX2WT5G |
Description | 4.7V ZENER STANDARD TOLERANCE IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥0.78400 | ¥78.40 |
500 | ¥0.65430 | ¥327.15 |
1,000 | ¥0.45456 | ¥454.56 |
2,000 | ¥0.39398 | ¥787.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36546 | ¥2,923.68 |
16,000 | ¥0.30306 | ¥4,848.96 |
24,000 | ¥0.29771 | ¥7,145.04 |
56,000 | ¥0.26740 | ¥14,974.40 |
200,000 | ¥0.23175 | ¥46,350.00 |