PESD3V3X4UHMYL | |
---|---|
DigiKey Part Number | 1727-8472-2-ND - Tape & Reel (TR) 1727-8472-1-ND - Cut Tape (CT) 1727-8472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X4UHMYL |
Description | TVS DIODE 3.3VWM 4.5VC DFN1308-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1308-6 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3X4UHMYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 4.5V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43840 | ¥143.84 |
500 | ¥1.33164 | ¥665.82 |
1,000 | ¥0.90546 | ¥905.46 |
2,000 | ¥0.83354 | ¥1,667.08 |
5,000 | ¥0.79893 | ¥3,994.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71904 | ¥7,190.40 |
30,000 | ¥0.70838 | ¥21,251.40 |
50,000 | ¥0.67936 | ¥33,968.00 |