DFN1308-6 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,272 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.67936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.3V (Max) | 6.7V (Typ) | 8.5V | 6A (8/20µs) | - | No | Telecom | 7.2pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 6-XFDFN | DFN1308-6 | ||
17,839 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.77230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V | 4.5V | 11A (8/20µs) | - | No | Telecom | 0.8pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 6-XFDFN | DFN1308-6 | ||
12,683 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.71904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5V | 4.5V | 11A (8/20µs) | - | No | Telecom | 0.8pF @ 1MHz | -55°C ~ 150°C (TA) | Surface Mount | 6-XFDFN | DFN1308-6 | ||
7,889 In Stock 50,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.43102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.3V (Max) | 3.8V | 10.5V | 11A (8/20µs) | - | No | General Purpose | 9.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-XFDFN | DFN1308-6 |