40A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,659 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.27622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | - | 5mOhm @ 20A, 10V | 3.4V @ 29µA | 30.5 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
796 In Stock | 1 : ¥113.05000 Cut Tape (CT) 1,000 : ¥94.75141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 40A (Tj) | 18V | 47mOhm @ 21A, 18V | 4.8V @ 11.1mA | 91 nC @ 18 V | +21V, -4V | 2335 pF @ 800 V | - | 150W | 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
5,000 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.11096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | 7V, 10V | 10.5mOhm @ 20A, 10V | 3.4V @ 13µA | 16.3 nC @ 10 V | ±20V | 1099 pF @ 30 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
7,447 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.34536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tj) | 4.5V, 10V | 15mOhm @ 20A, 10V | 3V @ 250µA | 67 nC @ 10 V | ±20V | 3680 pF @ 20 V | - | 80W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tj) | 10V | 12mOhm @ 20A, 10V | 4V @ 250µA | 30.6 nC @ 10 V | ±20V | 1684 pF @ 50 V | - | 70W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN |