IAUZ40N06S5N105ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUZ40N06S5N105ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N06S5N105ATMA1CT-ND - Cut Tape (CT) 448-IAUZ40N06S5N105ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ40N06S5N105ATMA1 |
Description | MOSFET_)40V 60V) PG-TSDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tj) 42W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1099 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-32 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.46100 | ¥64.61 |
100 | ¥5.02520 | ¥502.52 |
500 | ¥4.25958 | ¥2,129.79 |
1,000 | ¥3.46987 | ¥3,469.87 |
2,000 | ¥3.26652 | ¥6,533.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.11096 | ¥15,554.80 |
10,000 | ¥2.96738 | ¥29,673.80 |
25,000 | ¥2.96169 | ¥74,042.25 |