BSS315PH6327XTSA1 | |
---|---|
DigiKey Part Number | BSS315PH6327XTSA1TR-ND - Tape & Reel (TR) BSS315PH6327XTSA1CT-ND - Cut Tape (CT) BSS315PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS315PH6327XTSA1 |
Description | MOSFET P-CH 30V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 282 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22160 | ¥122.16 |
500 | ¥1.08254 | ¥541.27 |
1,000 | ¥0.84249 | ¥842.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75399 | ¥2,261.97 |
6,000 | ¥0.73715 | ¥4,422.90 |
9,000 | ¥0.65291 | ¥5,876.19 |
30,000 | ¥0.64448 | ¥19,334.40 |
75,000 | ¥0.54760 | ¥41,070.00 |
150,000 | ¥0.52654 | ¥78,981.00 |