ISZ034N06LM5ATMA1 | |
---|---|
DigiKey Part Number | 448-ISZ034N06LM5ATMA1TR-ND - Tape & Reel (TR) 448-ISZ034N06LM5ATMA1CT-ND - Cut Tape (CT) 448-ISZ034N06LM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ034N06LM5ATMA1 |
Description | MOSFET N-CH 60V 19A/112A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 112A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TSDSON-8-26 |
Datasheet | Datasheet |
EDA/CAD Models | ISZ034N06LM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 36µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.75000 | ¥127.50 |
100 | ¥10.14980 | ¥1,014.98 |
500 | ¥8.58794 | ¥4,293.97 |
1,000 | ¥7.28678 | ¥7,286.78 |
2,000 | ¥6.92243 | ¥13,844.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.66217 | ¥33,310.85 |
10,000 | ¥6.44162 | ¥64,416.20 |