A768KE276M1JLAE054 | |
---|---|
DigiKey Part Number | 399-A768KE276M1JLAE054TR-ND - Tape & Reel (TR) 399-A768KE276M1JLAE054CT-ND - Cut Tape (CT) 399-A768KE276M1JLAE054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE276M1JLAE054 |
Description | CAP ALUM POLY 27UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 54mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE276M1JLAE054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 58.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.175 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.91600 | ¥39.16 |
50 | ¥3.11480 | ¥155.74 |
100 | ¥2.57300 | ¥257.30 |
500 | ¥2.00992 | ¥1,004.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.70846 | ¥1,708.46 |
2,000 | ¥1.60797 | ¥3,215.94 |
5,000 | ¥1.50747 | ¥7,537.35 |
10,000 | ¥1.40697 | ¥14,069.70 |
25,000 | ¥1.35672 | ¥33,918.00 |
50,000 | ¥1.30647 | ¥65,323.50 |