P4SMA24CA | |
---|---|
DigiKey Part Number | 18-P4SMA24CATR-ND - Tape & Reel (TR) 18-P4SMA24CACT-ND - Cut Tape (CT) 18-P4SMA24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA24CA |
Description | TVS DIODE 20.5VWM 33.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA24CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99910 | ¥199.91 |
500 | ¥1.56052 | ¥780.26 |
1,000 | ¥1.26841 | ¥1,268.41 |
2,000 | ¥1.13390 | ¥2,267.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07622 | ¥5,381.10 |
10,000 | ¥0.99936 | ¥9,993.60 |
25,000 | ¥0.97629 | ¥24,407.25 |
50,000 | ¥0.94554 | ¥47,277.00 |